- RS Stock No.:
- 146-8513
- Mfr. Part No.:
- ESMQ350ELL472MLP1S
- Manufacturer:
- Nippon Chemi-Con
300 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€2.33
(exc. VAT)
€2.87
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.33 | €11.65 |
10 - 20 | €2.098 | €10.49 |
25 + | €1.862 | €9.31 |
*price indicative |
- RS Stock No.:
- 146-8513
- Mfr. Part No.:
- ESMQ350ELL472MLP1S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 (Dia.) x 37mm |
Height | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Ripple Current | 2500mArms |
Series | SMQ |
Polarised | Polar |
Leakage Current | 4 μA |
Tolerance | ±20% |
Dissipation Factor | 0.2% |