- RS Stock No.:
- 146-8523
- Mfr. Part No.:
- ESMQ101ELL471ML25S
- Manufacturer:
- Nippon Chemi-Con
1320 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 5)
€1.586
(exc. VAT)
€1.951
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.586 | €7.93 |
25 - 45 | €1.476 | €7.38 |
50 - 95 | €1.348 | €6.74 |
100 - 195 | €1.252 | €6.26 |
200 + | €1.146 | €5.73 |
*price indicative |
- RS Stock No.:
- 146-8523
- Mfr. Part No.:
- ESMQ101ELL471ML25S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Polarised | Polar |
Series | SMQ |
Ripple Current | 1000mArms |
Dissipation Factor | 0.08% |