- RS Stock No.:
- 146-8531
- Mfr. Part No.:
- ESMQ500ELL3R3ME11D
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 146-8531
- Mfr. Part No.:
- ESMQ500ELL3R3ME11D
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Series | SMQ |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 4 μA |
Ripple Current | 35mArms |
Dissipation Factor | 0.12% |