- RS Stock No.:
- 159-6144
- Mfr. Part No.:
- MAL225058102E3
- Manufacturer:
- Vishay
32 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€4.34
(exc. VAT)
€5.34
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | €4.34 | €8.68 |
20 - 48 | €3.255 | €6.51 |
50 - 98 | €3.04 | €6.08 |
100 - 198 | €2.82 | €5.64 |
200 + | €2.605 | €5.21 |
*price indicative |
- RS Stock No.:
- 159-6144
- Mfr. Part No.:
- MAL225058102E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors Radial Miniature, Low Impedance, High Vibration Capability
Very long useful life: 7000 h to 10 000 h at
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller case sizes than the 136 RVI series
Excellent ripple current capability
High vibration resistance up to 50 g
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and Telecommunications
Smoothing, filtering, buffering
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16.5 Dia. x 33.5mm |
Height | 33.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Ripple Current | 1.9A |
Automotive Standard | AEC-Q200 |
Series | RMI-V |
Leakage Current | 633 μA |
Tolerance | ±20% |
Dissipation Factor | 0.1% |