- RS Stock No.:
- 162-1395
- Mfr. Part No.:
- NRSG221M25V8X11.5F
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 162-1395
- Mfr. Part No.:
- NRSG221M25V8X11.5F
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NRSG Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Series | NRSG |
Equivalent Series Resistance | 72mΩ |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 760mA |
- RS Stock No.:
- 162-1395
- Mfr. Part No.:
- NRSG221M25V8X11.5F
- Manufacturer:
- NIC Components