Login / Register to access your benefits
Recently searched

    Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020378021

    Subtotal (1 box of 300 units)**

    €164.40

    (exc. VAT)

    €202.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Box**
    300 +€0.548€164.40

    **price indicative

    RS Stock No.:
    163-6172
    Mfr. Part No.:
    860020378021
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    2200µF

    Voltage

    16V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    13 (Dia.) x 20mm

    Height

    20mm

    Minimum Operating Temperature

    -40°C

    Diameter

    13mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Lead Pitch

    5mm

    Series

    WCAP-ATG5

    Leakage Current

    352 μA

    Ripple Current

    1A

    Tolerance

    ±20%

    Dissipation Factor

    15