Login / Register to access your benefits
Recently searched

    Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160572004

    Subtotal (1 box of 2000 units)**

    €168.00

    (exc. VAT)

    €206.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    2000 +€0.084€168.00

    **price indicative

    RS Stock No.:
    163-6799
    Mfr. Part No.:
    860160572004
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    27µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    5 (Dia.) x 11mm

    Height

    11mm

    Minimum Operating Temperature

    -55°C

    Diameter

    5mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    3000h

    Lead Pitch

    2mm

    Series

    WCAP-ATLL

    Ripple Current

    174mA

    Tolerance

    ±20%

    Leakage Current

    9.45 μA

    Dissipation Factor

    12

    Related links