- RS Stock No.:
- 163-6831
- Mfr. Part No.:
- 860160578032
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-6831
- Mfr. Part No.:
- 860160578032
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Leakage Current | 350 μA |
Series | WCAP-ATLL |
Ripple Current | 2.184A |
Dissipation Factor | 12 |