Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860130474004
- RS Stock No.:
- 163-6900
- Mfr. Part No.:
- 860130474004
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 800 units)**
€145.60
(exc. VAT)
€179.20
(inc. VAT)
Temporarily out of stock - back order for despatch 06-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
800 + | €0.182 | €145.60 |
**price indicative
- RS Stock No.:
- 163-6900
- Mfr. Part No.:
- 860130474004
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 100µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1000h | |
Lead Pitch | 3.5mm | |
Series | WCAP-ATET | |
Leakage Current | 25 μA | |
Ripple Current | 210mA | |
Tolerance | ±20% | |
Dissipation Factor | 13 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Series WCAP-ATET | ||
Leakage Current 25 μA | ||
Ripple Current 210mA | ||
Tolerance ±20% | ||
Dissipation Factor 13 | ||
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 8200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2700μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 25V dc...