Login / Register to access your benefits
Recently searched

    Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - 860130878011

    Subtotal (1 box of 300 units)**

    €346.50

    (exc. VAT)

    €426.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    300 +€1.155€346.50

    **price indicative

    RS Stock No.:
    163-6935
    Mfr. Part No.:
    860130878011
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wurth Elektronik

    Capacitance

    100µF

    Voltage

    100V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    13 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -40°C

    Diameter

    13mm

    Maximum Operating Temperature

    +125°C

    Lifetime

    2000h

    Lead Pitch

    5mm

    Leakage Current

    100 μA

    Tolerance

    ±20%

    Series

    WCAP-ATET

    Ripple Current

    270mA

    Dissipation Factor

    7

    Related links