- RS Stock No.:
- 163-7010
- Mfr. Part No.:
- 860160374017
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 16-10-2024, delivery within 2 working days
Added
Price Each (In a Box of 800)
€0.103
(exc. VAT)
€0.127
(inc. VAT)
Units | Per unit | Per Box* |
800 + | €0.103 | €82.40 |
*price indicative |
- RS Stock No.:
- 163-7010
- Mfr. Part No.:
- 860160374017
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 3mm |
Leakage Current | 35.2 μA |
Ripple Current | 540mA |
Series | WCAP-ATLL |
Tolerance | ±20% |
Dissipation Factor | 16 |