Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160375032
- RS Stock No.:
- 163-7024
- Mfr. Part No.:
- 860160375032
- Manufacturer:
- Wurth Elektronik
500 In stock for delivery within 2 working days
Added
Price Each (In a Box of 500)
€0.387
(exc. VAT)
€0.476
(inc. VAT)
Units | Per unit | Per Box* |
500 + | €0.387 | €193.50 |
*price indicative |
- RS Stock No.:
- 163-7024
- Mfr. Part No.:
- 860160375032
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Leakage Current | 160 μA |
Series | WCAP-ATLL |
Ripple Current | 1.404A |
Dissipation Factor | 16 |