- RS Stock No.:
- 163-7100
- Mfr. Part No.:
- 865080557015
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
€0.521
(exc. VAT)
€0.641
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
500 + | €0.521 | €260.50 |
*price indicative
- RS Stock No.:
- 163-7100
- Mfr. Part No.:
- 865080557015
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.35mm |
Height | 10.35mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 2000h |
Ripple Current | 650mA |
Leakage Current | 115.5 μA |
Polarised | Polar |
Series | WCAP-ASLI |
Tolerance | ±20% |
Dissipation Factor | 14 |