Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080775013
- RS Stock No.:
- 163-7677
- Mfr. Part No.:
- 860080775013
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 600 units)**
€155.40
(exc. VAT)
€191.40
(inc. VAT)
Temporarily out of stock - back order for despatch 05-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
600 + | €0.259 | €155.40 |
**price indicative
- RS Stock No.:
- 163-7677
- Mfr. Part No.:
- 860080775013
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 100µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Ripple Current | 720mA | |
Series | WCAP-ATLI | |
Leakage Current | 63 μA | |
Dissipation Factor | 8 | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Ripple Current 720mA | ||
Series WCAP-ATLI | ||
Leakage Current 63 μA | ||
Dissipation Factor 8 | ||
Related links
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 63V dc...
- Panasonic 56μF Hybrid Aluminium Electrolytic Capacitor 63V dc...
- Nichicon 270μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through...
- Nichicon 220μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 1000μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 330μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 180μF Aluminium Electrolytic Capacitor 63V dc Through...