Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - UCS2D220MPD
- RS Stock No.:
- 165-3658
- Mfr. Part No.:
- UCS2D220MPD
- Manufacturer:
- Nichicon
View all Aluminium Capacitors
1000 In stock for delivery within 2 working days
Price Each (In a Box of 200)
€0.369
(exc. VAT)
€0.454
(inc. VAT)
units | Per unit | Per Box* |
200 - 800 | €0.369 | €73.80 |
1000 - 2800 | €0.313 | €62.60 |
3000 - 4800 | €0.276 | €55.20 |
5000 - 9800 | €0.24 | €48.00 |
10000 + | €0.221 | €44.20 |
*price indicative |
- RS Stock No.:
- 165-3658
- Mfr. Part No.:
- UCS2D220MPD
- Manufacturer:
- Nichicon
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
Specifications
Attribute | Value |
Capacitance | 22µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 5mm |
Series | CS |
Tolerance | ±20% |
Ripple Current | 500mA |