Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E471MNL1GS
- RS Stock No.:
- 165-3702
- Mfr. Part No.:
- UCW1E471MNL1GS
- Manufacturer:
- Nichicon
Subtotal (1 reel of 500 units)**
€118.50
(exc. VAT)
€146.00
(inc. VAT)
3500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 + | €0.237 | €118.50 |
**price indicative
- RS Stock No.:
- 165-3702
- Mfr. Part No.:
- UCW1E471MNL1GS
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 470µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Polarised | Polar | |
Series | CW | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Ripple Current | 850mA | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Polarised Polar | ||
Series CW | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 850mA | ||
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 47μF Aluminium Electrolytic Capacitor 25V dc, Surface...