Login / Register to access your benefits
Recently searched

    Nichicon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G471MELB35

    Subtotal (1 bag of 200 units)**

    €1,475.60

    (exc. VAT)

    €1,815.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    200 +€7.378€1,475.60

    **price indicative

    RS Stock No.:
    165-3764
    Mfr. Part No.:
    LGL2G471MELB35
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    470µF

    Voltage

    400V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 (Dia.) x 35mm

    Height

    35mm

    Minimum Operating Temperature

    -25°C

    Diameter

    30mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Lead Pitch

    10mm

    Ripple Current

    1.5A

    Leakage Current

    1300 μA

    Series

    GL

    Tolerance

    ±20%

    Related links