Recently searched

    Nichicon 680μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LGR2D681MELB35

    RS Stock No.:
    165-3814
    Mfr. Part No.:
    LGR2D681MELB35
    Manufacturer:
    Nichicon
    Nichicon
    View all Aluminium Capacitors
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Bag of 200)

    €3.329

    (exc. VAT)

    €4.095

    (inc. VAT)

    unitsPer unitPer Bag*
    200 +€3.329€665.80
    *price indicative
    RS Stock No.:
    165-3814
    Mfr. Part No.:
    LGR2D681MELB35
    Manufacturer:
    Nichicon

    Legislation and Compliance


    Product Details

    GR Series Long Life



    Specifications

    AttributeValue
    Capacitance680µF
    Voltage200V dc
    Mounting TypeSnap-In
    TechnologyAluminium Electrolytic
    Dimensions30 (Dia.) x 35mm
    Height35mm
    Minimum Operating Temperature-40°C
    Diameter30mm
    Maximum Operating Temperature+105°C
    Lead Pitch10mm
    Lifetime10000h
    Tolerance±20%
    SeriesGR
    Ripple Current1.7A
    Leakage Current1100 μA
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Bag of 200)

    €3.329

    (exc. VAT)

    €4.095

    (inc. VAT)

    unitsPer unitPer Bag*
    200 +€3.329€665.80
    *price indicative