Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LNY2W472MSEH
- RS Stock No.:
- 165-3837
- Mfr. Part No.:
- LNY2W472MSEH
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 bag of 5 units)**
€337.62
(exc. VAT)
€415.28
(inc. VAT)
Temporarily out of stock - back order for despatch 16-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 5 | €67.524 | €337.62 |
10 + | €63.472 | €317.36 |
**price indicative
- RS Stock No.:
- 165-3837
- Mfr. Part No.:
- LNY2W472MSEH
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 4700µF | |
Voltage | 450V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 76.2 (Dia.) x 105mm | |
Height | 105mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76.2mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 15.6A | |
Series | LNY | |
Leakage Current | 4360 μA | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 4700µF | ||
Voltage 450V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 76.2 (Dia.) x 105mm | ||
Height 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.2mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 15.6A | ||
Series LNY | ||
Leakage Current 4360 μA | ||
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 470μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Nichicon 3300μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- KEMET 2200μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...