Login / Register to access your benefits
Recently searched

    Nichicon 2700μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - LQR2W272MSEH

    Bulk discount available

    Subtotal (1 bag of 5 units)**

    €315.18

    (exc. VAT)

    €387.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    5 - 5€63.036€315.18
    10 +€61.288€306.44

    **price indicative

    RS Stock No.:
    165-3859
    Mfr. Part No.:
    LQR2W272MSEH
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    2700µF

    Voltage

    450V dc

    Mounting Type

    Screw Terminal

    Technology

    Aluminium Electrolytic

    Dimensions

    76.2 (Dia.) x 80mm

    Height

    80mm

    Minimum Operating Temperature

    -25°C

    Diameter

    76.2mm

    Maximum Operating Temperature

    +85°C

    Lifetime

    5000h

    Series

    QR

    Leakage Current

    3300 μA

    Tolerance

    ±20%

    Ripple Current

    10A

    Related links