- RS Stock No.:
- 167-1040
- Mfr. Part No.:
- ULV2W7R5MNL1GS
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1040
- Mfr. Part No.:
- ULV2W7R5MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LV Series
LV Aluminium Electrolytic Capacitor Series
Chip Type, high voltage and long life
Load life of 10000 hours at +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Load life of 10000 hours at +105°C
Applicable to automatic mounting machine using carrier tape
Adapted to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 7.5µF |
Voltage | 450V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 45mA |
Series | LV |
Polarised | Polar |
- RS Stock No.:
- 167-1040
- Mfr. Part No.:
- ULV2W7R5MNL1GS
- Manufacturer:
- Nichicon