Recently searched

    Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVZ1C101MDD

    Nichicon
    RS Stock No.:
    167-1078
    Mfr. Part No.:
    UVZ1C101MDD
    Manufacturer:
    Nichicon
    View all Aluminium Capacitors
    1200 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 200)

    €0.106

    (exc. VAT)

    €0.13

    (inc. VAT)

    unitsPer unitPer Box*
    200 - 800€0.106€21.20
    1000 - 2800€0.09€18.00
    3000 - 4800€0.079€15.80
    5000 - 9800€0.069€13.80
    10000 +€0.063€12.60
    *price indicative
    RS Stock No.:
    167-1078
    Mfr. Part No.:
    UVZ1C101MDD
    Manufacturer:
    Nichicon

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Nichicon VZ Series, 24μF to 22000


    Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

    High reliability
    High temperature range
    High ripple current


    Specifications

    AttributeValue
    Capacitance100µF
    Voltage16V dc
    Mounting TypeRadial, Through Hole
    TechnologyAluminium Electrolytic
    Dimensions5 (Dia.) x 11mm
    Height11mm
    Minimum Operating Temperature-55°C
    Diameter5mm
    Maximum Operating Temperature+105°C
    Lead Pitch2mm
    Lifetime1000h
    Tolerance±20%
    SeriesVZ
    Leakage Current48 μA
    Ripple Current115mA

    1200 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each (In a Box of 200)

    €0.106

    (exc. VAT)

    €0.13

    (inc. VAT)

    unitsPer unitPer Box*
    200 - 800€0.106€21.20
    1000 - 2800€0.09€18.00
    3000 - 4800€0.079€15.80
    5000 - 9800€0.069€13.80
    10000 +€0.063€12.60
    *price indicative