Login / Register to access your benefits
Recently searched

    Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UBT2A100MPD8

    Subtotal (1 box of 200 units)**

    €44.40

    (exc. VAT)

    €54.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Box**
    200 +€0.222€44.40

    **price indicative

    RS Stock No.:
    167-1112
    Mfr. Part No.:
    UBT2A100MPD8
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    10µF

    Voltage

    100V dc

    Mounting Type

    Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 x 11.5mm

    Height

    11.5mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    +125°C

    Lead Pitch

    3.5mm

    Lifetime

    2000h

    Leakage Current

    4 μA

    Series

    BT

    Ripple Current

    150mArms

    Tolerance

    ±20%

    Equivalent Series Resistance

    1.5Ω

    Related links