- RS Stock No.:
- 167-1311
- Mfr. Part No.:
- UWT1E221MNL1GS
- Manufacturer:
- Nichicon
Temporarily out of stock - back order for despatch 19-11-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.152
(exc. VAT)
€0.187
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | €0.152 | €76.00 |
*price indicative |
- RS Stock No.:
- 167-1311
- Mfr. Part No.:
- UWT1E221MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 1000h |
Tolerance | ±20% |
Ripple Current | 155mA |
Series | WT |
Polarised | Polar |
Leakage Current | 55 μA |