Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G221MELZ30
- RS Stock No.:
- 167-1418
- Mfr. Part No.:
- LGL2G221MELZ30
- Manufacturer:
- Nichicon
Subtotal (1 bag of 250 units)**
€1,203.50
(exc. VAT)
€1,480.25
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
250 + | €4.814 | €1,203.50 |
**price indicative
- RS Stock No.:
- 167-1418
- Mfr. Part No.:
- LGL2G221MELZ30
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 220µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 22 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 22mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Series | GL | |
Leakage Current | 0.88 mA | |
Ripple Current | 780mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Series GL | ||
Leakage Current 0.88 mA | ||
Ripple Current 780mA | ||
Tolerance ±20% | ||
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...