Login / Register to access your benefits
Recently searched

    Nichicon 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - LLS1C223MELA

    Subtotal (1 bag of 250 units)**

    €597.50

    (exc. VAT)

    €735.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-10-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    250 +€2.39€597.50

    **price indicative

    RS Stock No.:
    167-1471
    Mfr. Part No.:
    LLS1C223MELA
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    22000µF

    Voltage

    16V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    25 (Dia.) x 40mm

    Height

    40mm

    Minimum Operating Temperature

    -40°C

    Diameter

    25mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    10mm

    Lifetime

    3000h

    Tolerance

    ±20%

    Leakage Current

    1.77 mA

    Ripple Current

    4.44A

    Series

    LS

    Related links