- RS Stock No.:
- 167-1486
- Mfr. Part No.:
- LGU1H682MELA
- Manufacturer:
- Nichicon
Temporarily out of stock - back order for despatch 17-12-2024, delivery within 2 working days
Added
Price Each (In a Bag of 250)
€3.086
(exc. VAT)
€3.796
(inc. VAT)
Units | Per unit | Per Bag* |
250 + | €3.086 | €771.50 |
*price indicative |
- RS Stock No.:
- 167-1486
- Mfr. Part No.:
- LGU1H682MELA
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 3.37A |
Leakage Current | 1.74 mA |
Tolerance | ±20% |
Series | GU |
- RS Stock No.:
- 167-1486
- Mfr. Part No.:
- LGU1H682MELA
- Manufacturer:
- Nichicon