Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E102MELB
- RS Stock No.:
- 167-1497
- Mfr. Part No.:
- LLS2E102MELB
- Manufacturer:
- Nichicon
Subtotal (1 bag of 200 units)**
€614.80
(exc. VAT)
€756.20
(inc. VAT)
1200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €3.074 | €614.80 |
**price indicative
- RS Stock No.:
- 167-1497
- Mfr. Part No.:
- LLS2E102MELB
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 1000µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 3000h | |
Lead Pitch | 10mm | |
Tolerance | ±20% | |
Leakage Current | 1.5 mA | |
Series | LS | |
Ripple Current | 3.56A | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 1000µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Leakage Current 1.5 mA | ||
Series LS | ||
Ripple Current 3.56A | ||
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- KEMET 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 180μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- KEMET 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 1200μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- CHEMI-CON 820μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Nichicon 1500μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...