Login / Register to access your benefits
Recently searched

    Nichicon 2700μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V272MHD

    Bulk discount available

    Subtotal (1 box of 50 units)**

    €83.50

    (exc. VAT)

    €102.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    50 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    50 - 200€1.67€83.50
    250 +€1.273€63.65

    **price indicative

    RS Stock No.:
    167-8066
    Mfr. Part No.:
    UPW1V272MHD
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nichicon

    Capacitance

    2700µF

    Voltage

    35V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    16 (Dia.) x 35.5mm

    Height

    35.5mm

    Minimum Operating Temperature

    -55°C

    Diameter

    16mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    7.5mm

    Lifetime

    8000h

    Leakage Current

    4 μA

    Tolerance

    ±20%

    Ripple Current

    3.15A

    Series

    PW

    Related links