Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A102MHD
- RS Stock No.:
- 167-8140
- Mfr. Part No.:
- UPW2A102MHD
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 box of 50 units)**
€105.00
(exc. VAT)
€129.00
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 - 200 | €2.10 | €105.00 |
250 - 450 | €2.016 | €100.80 |
500 + | €1.89 | €94.50 |
**price indicative
- RS Stock No.:
- 167-8140
- Mfr. Part No.:
- UPW2A102MHD
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 1000µF | |
Voltage | 100V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 8000h | |
Tolerance | ±20% | |
Leakage Current | 4 μA | |
Ripple Current | 1.52A | |
Series | PW | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 8000h | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 1.52A | ||
Series PW | ||
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc Through...
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc Through...
- EPCOS 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc Through...
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 100V dc...
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 100V dc...
- Rubycon 100μF Aluminium Electrolytic Capacitor 100V dc Through...