- RS Stock No.:
- 170-0379
- Mfr. Part No.:
- EKXJ451ELL101MMP1S
- Manufacturer:
- CHEMI-CON
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 250)
€2.297
(exc. VAT)
€2.825
(inc. VAT)
Units | Per unit | Per Box* |
250 + | €2.297 | €574.25 |
*price indicative |
- RS Stock No.:
- 170-0379
- Mfr. Part No.:
- EKXJ451ELL101MMP1S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXJ Series
Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 450V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 12000h |
Leakage Current | 1900 μA |
Ripple Current | 835mArms |
Tolerance | ±20% |
Series | KXJ |
- RS Stock No.:
- 170-0379
- Mfr. Part No.:
- EKXJ451ELL101MMP1S
- Manufacturer:
- CHEMI-CON