CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL102MK20S
- RS Stock No.:
- 170-0500
- Mfr. Part No.:
- EKY-250ELL102MK20S
- Manufacturer:
- CHEMI-CON
Subtotal (1 box of 1000 units)**
€371.00
(exc. VAT)
€456.00
(inc. VAT)
Temporarily out of stock - back order for despatch 02-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.371 | €371.00 |
**price indicative
- RS Stock No.:
- 170-0500
- Mfr. Part No.:
- EKY-250ELL102MK20S
- Manufacturer:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CHEMI-CON | |
Capacitance | 1000µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 20mm | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 10000h | |
Leakage Current | 250 μA | |
Series | KY | |
Tolerance | ±20% | |
Ripple Current | 1900mArms | |
Equivalent Series Resistance | 35mΩ | |
Select all | ||
---|---|---|
Manufacturer CHEMI-CON | ||
Capacitance 1000µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Leakage Current 250 μA | ||
Series KY | ||
Tolerance ±20% | ||
Ripple Current 1900mArms | ||
Equivalent Series Resistance 35mΩ | ||
Related links
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc...
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc Through...