CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL221MHB5D
- RS Stock No.:
- 170-0503
- Mfr. Part No.:
- EKY-250ELL221MHB5D
- Manufacturer:
- CHEMI-CON
Subtotal (1 box of 1000 units)**
€100.00
(exc. VAT)
€120.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.10 | €100.00 |
**price indicative
- RS Stock No.:
- 170-0503
- Mfr. Part No.:
- EKY-250ELL221MHB5D
- Manufacturer:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CHEMI-CON | |
Capacitance | 220µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 11.5mm | |
Length | 11.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 7000h | |
Series | KY | |
Tolerance | ±20% | |
Leakage Current | 55 μA | |
Equivalent Series Resistance | 130mΩ | |
Ripple Current | 640mArms | |
Select all | ||
---|---|---|
Manufacturer CHEMI-CON | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 7000h | ||
Series KY | ||
Tolerance ±20% | ||
Leakage Current 55 μA | ||
Equivalent Series Resistance 130mΩ | ||
Ripple Current 640mArms | ||