- RS Stock No.:
- 170-0601
- Mfr. Part No.:
- EGPA630ELL152MM35S
- Manufacturer:
- CHEMI-CON
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 250)
€2.332
(exc. VAT)
€2.868
(inc. VAT)
Units | Per unit | Per Box* |
250 + | €2.332 | €583.00 |
*price indicative |
- RS Stock No.:
- 170-0601
- Mfr. Part No.:
- EGPA630ELL152MM35S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Specifications
Attribute | Value |
---|---|
Capacitance | 1500µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35mm |
Length | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lifetime | 5000h |
Lead Pitch | 7.5mm |
Leakage Current | 4 μA |
Series | GPA |
Equivalent Series Resistance | 900mΩ |
Ripple Current | 2890mArms |
Tolerance | ±20% |
- RS Stock No.:
- 170-0601
- Mfr. Part No.:
- EGPA630ELL152MM35S
- Manufacturer:
- CHEMI-CON