Login / Register to access your benefits
Recently searched

    CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 160V dc, Snap-In - EKMQ161VSN102MP40S

    Subtotal (1 box of 200 units)**

    €529.40

    (exc. VAT)

    €651.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    200 +€2.647€529.40

    **price indicative

    RS Stock No.:
    170-0657
    Mfr. Part No.:
    EKMQ161VSN102MP40S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    CHEMI-CON

    Capacitance

    1000µF

    Voltage

    160V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    22 (Dia.) x 40mm

    Length

    40mm

    Minimum Operating Temperature

    -25°C

    Diameter

    22mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Lead Pitch

    10mm

    Tolerance

    ±20%

    Ripple Current

    2.2Arms

    Leakage Current

    ≤ 3 CV μA

    Series

    KMQ

    Related links