- RS Stock No.:
- 170-0671
- Mfr. Part No.:
- ELXS201VSN561MQ25S
- Manufacturer:
- CHEMI-CON
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 200)
€3.109
(exc. VAT)
€3.824
(inc. VAT)
Units | Per unit | Per Box* |
200 + | €3.109 | €621.80 |
*price indicative |
- RS Stock No.:
- 170-0671
- Mfr. Part No.:
- ELXS201VSN561MQ25S
- Manufacturer:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 25mm |
Length | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 1.67Arms |
Leakage Current | <=3√CV μA @ 5 min |
Series | LXS |
Tolerance | ±20% |
Dissipation Factor | 0.15% |
- RS Stock No.:
- 170-0671
- Mfr. Part No.:
- ELXS201VSN561MQ25S
- Manufacturer:
- CHEMI-CON