- RS Stock No.:
- 170-0693
- Mfr. Part No.:
- ELXS501VSN181MA30S
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 170-0693
- Mfr. Part No.:
- ELXS501VSN181MA30S
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nippon Chemi-Con Al Snap-in Capacitors, LXS Series
Long Life Large Capacitance Aluminium Electrolytic Capacitors, LXS Series
Endurance with Ripple Current: 5000 hours at 105℃
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Rated voltage range: 160 V to 500 V
Downsized from LXQ series
Non-solvent resistant type
Ideal for Solar Power Generation
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 500V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Length | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Leakage Current | <=3√CV μA @ 5 min |
Series | LXS |
Ripple Current | 1.1Arms |
Tolerance | ±20% |
Dissipation Factor | 0.2% |
- RS Stock No.:
- 170-0693
- Mfr. Part No.:
- ELXS501VSN181MA30S
- Manufacturer:
- Nippon Chemi-Con