- RS Stock No.:
- 170-1068
- Manufacturer:
- RS PRO
500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.534
(exc. VAT)
€0.657
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.534 | €267.00 |
*price indicative |
- RS Stock No.:
- 170-1068
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 350V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 16mm |
Height | 16mm |
Length | 16mm |
Minimum Operating Temperature | -25°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Series | RS |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 11mA |
Dissipation Factor | 20% |