- RS Stock No.:
- 170-1093
- Manufacturer:
- RS PRO
600 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€1.805
(exc. VAT)
€2.22
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | €1.805 | €180.50 |
200 + | €1.679 | €167.90 |
*price indicative |
- RS Stock No.:
- 170-1093
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 450V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 33mm |
Height | 33mm |
Length | 33mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 91mA |
Series | RS |
Polarised | Polar |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Tolerance | ±20% |
Dissipation Factor | 20% |