Login / Register to access your benefits
Recently searched

    RS PRO 33μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole

    Subtotal (1 bag of 500 units)**

    €102.50

    (exc. VAT)

    €126.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    500 +€0.205€102.50

    **price indicative

    RS Stock No.:
    170-1096
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Capacitance

    33µF

    Voltage

    25V dc

    Mounting Type

    Axial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6 (Dia.) x 13mm

    Height

    13mm

    Length

    13mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Leakage Current

    <=0.02 CV or 3 μA @ 5 min

    Ripple Current

    65mA

    Tolerance

    ±20%

    Series

    RS

    Polarised

    Polar

    Dissipation Factor

    14%

    Related links