- RS Stock No.:
- 170-1106
- Manufacturer:
- RS PRO
1000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.246
(exc. VAT)
€0.303
(inc. VAT)
Units | Per unit | Per Bag* |
500 + | €0.246 | €123.00 |
*price indicative |
- RS Stock No.:
- 170-1106
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6 (Dia.) x 13mm |
Height | 13mm |
Length | 13mm |
Minimum Operating Temperature | -40°C |
Diameter | 6mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Polarised | Polar |
Ripple Current | 98mA |
Dissipation Factor | 20% |