- RS Stock No.:
- 170-1117
- Manufacturer:
- RS PRO
100 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€2.791
(exc. VAT)
€3.433
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | €2.791 | €139.55 |
100 - 100 | €2.707 | €135.35 |
150 + | €2.596 | €129.80 |
*price indicative |
- RS Stock No.:
- 170-1117
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 250V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Leakage Current | <=0.03 CV or 4 μA @ 5 min |
Polarised | Polar |
Tolerance | ±20% |
Series | RS |
Ripple Current | 460mA |
Dissipation Factor | 16% |