- RS Stock No.:
- 170-1171
- Manufacturer:
- RS PRO
4000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.082
(exc. VAT)
€0.101
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | €0.082 | €82.00 |
2000 - 4000 | €0.079 | €79.00 |
5000 - 9000 | €0.075 | €75.00 |
10000 + | €0.069 | €69.00 |
*price indicative |
- RS Stock No.:
- 170-1171
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Series | RS |
Ripple Current | 380mA |
Tolerance | ±20% |
Dissipation Factor | 16% |