- RS Stock No.:
- 170-1191
- Manufacturer:
- RS PRO
2000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.041
(exc. VAT)
€0.05
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | €0.041 | €41.00 |
2000 - 4000 | €0.039 | €39.00 |
5000 - 9000 | €0.037 | €37.00 |
10000 + | €0.034 | €34.00 |
*price indicative |
- RS Stock No.:
- 170-1191
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Ripple Current | 150mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Dissipation Factor | 14% |