- RS Stock No.:
- 170-1223
- Manufacturer:
- RS PRO
1500 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 500)
€0.17
(exc. VAT)
€0.21
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | €0.17 | €85.00 |
1000 - 1500 | €0.158 | €79.00 |
2000 + | €0.15 | €75.00 |
*price indicative |
- RS Stock No.:
- 170-1223
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 15mm |
Height | 15mm |
Length | 15mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 470mA |
Series | RS |
Dissipation Factor | 12% |