- RS Stock No.:
- 170-1238
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 100)
€1.277
(exc. VAT)
€1.571
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | €1.277 | €127.70 |
200 - 300 | €1.188 | €118.80 |
400 + | €1.137 | €113.70 |
*price indicative |
- RS Stock No.:
- 170-1238
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 4700 μF Electrolytic Capacitor 35 V DC, Through Hole
Choose this electrolytic capacitor from RS PRO for an easy-to-use way to create electrostatic fields for energy storage. As it's a radial-type capacitor, both leads come out of the same side.
The capacitor is easy to mount. Simply run the leads through holes in your printed circuit board (PCB). It's also safe to use thanks to the built-in safety vent. This feature prevents explosions, protecting you and your workspace if the maximum voltage is exceeded.
This capacitor meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. You'll find this kind of capacitor used to suppress high-frequency noise in power supply signals, as well as to prevent voltage fluctuations in filtering devices and store power in flash lamps.
The capacitor is easy to mount. Simply run the leads through holes in your printed circuit board (PCB). It's also safe to use thanks to the built-in safety vent. This feature prevents explosions, protecting you and your workspace if the maximum voltage is exceeded.
This capacitor meets Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. You'll find this kind of capacitor used to suppress high-frequency noise in power supply signals, as well as to prevent voltage fluctuations in filtering devices and store power in flash lamps.
Features and Benefits
- Capacitance of 4700 μF
- Diameter of 18 mm
- Height of 36 mm
- Length of 36 mm
- Dissipation factor of 12%
- Lead pitch of 7.5 mm
- Coefficient variance (CV) of less than or equal to 0.01 or 3 μA at 1 min leakage current
- Lifetime of 2000 h
- Maximum operating temperature of +105°C
- Minimum operating temperature of -40°C
- Through-hole mounting type
- Polarised
- Ripple current of 1.9 A
- Electrolytic technology
- Tolerance of ±20%
- Voltage of 35 V DC
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 1.9A |
Series | RS |
Dissipation Factor | 12% |