- RS Stock No.:
- 170-1260
- Manufacturer:
- RS PRO
800 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 200)
€0.41
(exc. VAT)
€0.50
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 200 | €0.41 | €82.00 |
400 + | €0.382 | €76.40 |
*price indicative |
- RS Stock No.:
- 170-1260
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Ripple Current | 1.01A |
Series | RS |
Tolerance | ±20% |
Dissipation Factor | 10% |