- RS Stock No.:
- 170-1318
- Manufacturer:
- RS PRO
400 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.944
(exc. VAT)
€1.161
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | €0.944 | €94.40 |
500 + | €0.897 | €89.70 |
*price indicative |
- RS Stock No.:
- 170-1318
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 36mm |
Height | 36mm |
Length | 36mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Ripple Current | 350mA |
Tolerance | ±20% |
Series | RS |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Polarised | Polar |
Dissipation Factor | 20% |