- RS Stock No.:
- 171-3194
- Mfr. Part No.:
- B41231B5109M000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days
Added
Price Each (In a Box of 130)
€1.264
(exc. VAT)
€1.555
(inc. VAT)
Units | Per unit | Per Box* |
130 - 260 | €1.264 | €164.32 |
390 + | €1.233 | €160.29 |
*price indicative |
- RS Stock No.:
- 171-3194
- Mfr. Part No.:
- B41231B5109M000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25.4 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25.4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Ripple Current | 3.89A |
Series | B41231 |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 0.4% |