Login / Register to access your benefits
Recently searched

    Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP

    Subtotal (1 reel of 1000 units)**

    €151.00

    (exc. VAT)

    €186.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Reel**
    1000 +€0.151€151.00

    **price indicative

    RS Stock No.:
    172-3693
    Mfr. Part No.:
    EEEFP1E330AP
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Panasonic

    Capacitance

    33µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 5.8mm

    Height

    5.8mm

    Minimum Operating Temperature

    -55°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Tolerance

    ±20%

    Equivalent Series Resistance

    260mΩ

    Leakage Current

    3 μA

    Series

    FP SMD

    Polarised

    Polar

    Ripple Current

    300mA

    Related links